Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D4992BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D4992BP500TR-ND - Tape & Reel (TR) 749-MCU08050D4992BP500CT-ND - Cut Tape (CT) 749-MCU08050D4992BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D4992BP500 |
Description | RES 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D4992BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14220 € | 14,22 € |
| 250 | 0,12712 € | 31,78 € |
| 500 | 0,12164 € | 60,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09924 € | 496,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











