Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCU08050D2152BP500 | |
|---|---|
DigiKey Part Number | 231225672153-ND - Tape & Reel (TR) |
Manufacturer | Vishay |
Manufacturer Product Number | MCU08050D2152BP500 |
Description | RES 21.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2152BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2152BP100 | Vishay | 0 | MCU08050D2152BP100-ND | 0,24042 € | Parametric Equivalent |
| ERA-6AEB2152V | Panasonic Industry | 6.297 | P21.5KDACT-ND | 0,08000 € | Direct |
| RG2012P-2152-B-T5 | Susumu | 3.966 | 408-RG2012P-2152-B-T5CT-ND | 0,10000 € | Direct |
| RT0805BRD0721K5L | YAGEO | 7.220 | YAG1827CT-ND | 0,08000 € | Direct |
| AT0805BRD0721K5L | YAGEO | 0 | AT0805BRD0721K5L-ND | 0,15868 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09285 € | 464,25 € |
| Unit Price without VAT: | 0,09285 € |
|---|---|
| Unit Price with VAT: | 0,11049 € |










