
MCU08050D2002BP500 | |
|---|---|
DigiKey Part Number | 749-1740-2-ND - Tape & Reel (TR) 749-1740-1-ND - Cut Tape (CT) 749-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2002BP500 |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2002BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13408 € | 33,52 € |
| 500 | 0,12714 € | 63,57 € |
| 1.000 | 0,12086 € | 120,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11184 € | 559,20 € |
| 10.000 | 0,11061 € | 1.106,10 € |
| 15.000 | 0,10924 € | 1.638,60 € |
| 25.000 | 0,10642 € | 2.660,50 € |
| 35.000 | 0,10471 € | 3.664,85 € |
| 50.000 | 0,10302 € | 5.151,00 € |
| 60.000 | 0,10220 € | 6.132,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

