MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1000BP500

DigiKey Part Number
749-MCU08050D1000BP500TR-ND - Tape & Reel (TR)
749-MCU08050D1000BP500CT-ND - Cut Tape (CT)
749-MCU08050D1000BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D1000BP500
Description
RES 100 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1000BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17400 €1,74 €
250,16160 €4,04 €
500,15280 €7,64 €
1000,14420 €14,42 €
2500,13408 €33,52 €
5000,12714 €63,57 €
1.0000,12086 €120,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11094 €554,70 €
10.0000,11016 €1.101,60 €
15.0000,10924 €1.638,60 €
25.0000,10642 €2.660,50 €
35.0000,10471 €3.664,85 €
50.0000,10302 €5.151,00 €
60.0000,10220 €6.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €