
MCU08050C8202FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C8202FP500TR-ND - Tape & Reel (TR) 749-MCU08050C8202FP500CT-ND - Cut Tape (CT) 749-MCU08050C8202FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C8202FP500 |
Description | RES 82K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C8202FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05640 € | 5,64 € |
| 250 | 0,05236 € | 13,09 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04698 € | 46,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04485 € | 224,25 € |
| 10.000 | 0,04292 € | 429,20 € |
| 15.000 | 0,04190 € | 628,50 € |
| 25.000 | 0,04070 € | 1.017,50 € |
| 35.000 | 0,03998 € | 1.399,30 € |
| 50.000 | 0,03926 € | 1.963,00 € |
| 60.000 | 0,03891 € | 2.334,60 € |
| 120.000 | 0,03769 € | 4.522,80 € |
| 125.000 | 0,03762 € | 4.702,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

