
MCU08050C4999FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C4999FP500TR-ND - Tape & Reel (TR) 749-MCU08050C4999FP500CT-ND - Cut Tape (CT) 749-MCU08050C4999FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C4999FP500 |
Description | RES 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C4999FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06476 € | 16,19 € |
| 500 | 0,06084 € | 30,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05412 € | 270,60 € |
| 10.000 | 0,05367 € | 536,70 € |
| 25.000 | 0,05360 € | 1.340,00 € |
| 35.000 | 0,05267 € | 1.843,45 € |
| 50.000 | 0,05175 € | 2.587,50 € |
| 60.000 | 0,05130 € | 3.078,00 € |
| 120.000 | 0,04974 € | 5.968,80 € |
| 125.000 | 0,04966 € | 6.207,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

