
MCU08050C2002FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C2002FP500TR-ND - Tape & Reel (TR) 749-MCU08050C2002FP500CT-ND - Cut Tape (CT) 749-MCU08050C2002FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C2002FP500 |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2002FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2002BP500 | Vishay | 6.450 | 749-1740-1-ND | 0,21000 € | Upgrade |
| RT0805FRE0720KL | YAGEO | 44.674 | 13-RT0805FRE0720KLCT-ND | 0,08000 € | Direct |
| ERA-6AEB203V | Panasonic Industry | 218.807 | P20KDACT-ND | 0,08000 € | Upgrade |
| ERA-6APB203V | Panasonic Industry | 8.362 | P20KAZCT-ND | 0,33000 € | Upgrade |
| ERA-6ARB203V | Panasonic Industry | 13.257 | P20KBFCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05408 € | 13,52 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04854 € | 48,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04331 € | 216,55 € |
| 10.000 | 0,04145 € | 414,50 € |
| 15.000 | 0,04046 € | 606,90 € |
| 25.000 | 0,03930 € | 982,50 € |
| 35.000 | 0,03860 € | 1.351,00 € |
| 50.000 | 0,03791 € | 1.895,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

