Direct
Parametric Equivalent
Parametric Equivalent

MCT0603UD3012BP100 | |
|---|---|
DigiKey Part Number | MCT0603UD3012BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603UD3012BP100 |
Description | RES 30.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603UD3012BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603MD3012BP100 | Vishay | 0 | MCT0603-30.1K-MBTR-ND | 0,21988 € | Direct |
| MCT0603UD3012BP500 | Vishay | 0 | MCT0603UD3012BP500-ND | 0,23010 € | Parametric Equivalent |
| MCT0603UD3012BPW00 | Vishay | 0 | MCT0603UD3012BPW00-ND | 0,23010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39763 € | 397,63 € |
| Unit Price without VAT: | 0,39763 € |
|---|---|
| Unit Price with VAT: | 0,47318 € |


