
MCT0603PD4992DP500 | |
|---|---|
DigiKey Part Number | 749-1531-2-ND - Tape & Reel (TR) 749-1531-1-ND - Cut Tape (CT) 749-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD4992DP500 |
Description | RES 49.9K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD4992DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09304 € | 23,26 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08371 € | 83,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07501 € | 375,05 € |
| 10.000 | 0,07193 € | 719,30 € |
| 15.000 | 0,07029 € | 1.054,35 € |
| 25.000 | 0,06840 € | 1.710,00 € |
| 35.000 | 0,06725 € | 2.353,75 € |
| 50.000 | 0,06611 € | 3.305,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

