
MCT0603PD2001DP500 | |
|---|---|
DigiKey Part Number | 749-1526-2-ND - Tape & Reel (TR) 749-1526-1-ND - Cut Tape (CT) 749-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD2001DP500 |
Description | RES 2K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD2001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06728 € | 16,82 € |
| 500 | 0,06366 € | 31,83 € |
| 1.000 | 0,06040 € | 60,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05398 € | 269,90 € |
| 10.000 | 0,05170 € | 517,00 € |
| 15.000 | 0,05048 € | 757,20 € |
| 25.000 | 0,04908 € | 1.227,00 € |
| 35.000 | 0,04822 € | 1.687,70 € |
| 50.000 | 0,04737 € | 2.368,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

