
MCT0603PD1009DP500 | |
|---|---|
DigiKey Part Number | 749-1520-2-ND - Tape & Reel (TR) 749-1520-1-ND - Cut Tape (CT) 749-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD1009DP500 |
Description | RES 10 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD1009DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09188 € | 22,97 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08267 € | 82,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07408 € | 370,40 € |
| 10.000 | 0,07104 € | 710,40 € |
| 15.000 | 0,06942 € | 1.041,30 € |
| 25.000 | 0,06755 € | 1.688,75 € |
| 35.000 | 0,06641 € | 2.324,35 € |
| 50.000 | 0,06529 € | 3.264,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

