
MCT0603PD1001DP500 | |
|---|---|
DigiKey Part Number | 749-1524-2-ND - Tape & Reel (TR) 749-1524-1-ND - Cut Tape (CT) 749-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD1001DP500 |
Description | RES 1K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09188 € | 22,97 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08267 € | 82,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07408 € | 370,40 € |
| 10.000 | 0,07104 € | 710,40 € |
| 15.000 | 0,06942 € | 1.041,30 € |
| 25.000 | 0,06755 € | 1.688,75 € |
| 35.000 | 0,06641 € | 2.324,35 € |
| 50.000 | 0,06529 € | 3.264,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

