
MCT0603MD4990DP500 | |
|---|---|
DigiKey Part Number | MCT0603-499-MDTR-ND - Tape & Reel (TR) MCT0603-499-MDCT-ND - Cut Tape (CT) MCT0603-499-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4990DP500 |
Description | RES 499 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD4990DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05492 € | 13,73 € |
| 500 | 0,05196 € | 25,98 € |
| 1.000 | 0,04928 € | 49,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04398 € | 219,90 € |
| 10.000 | 0,04208 € | 420,80 € |
| 15.000 | 0,04108 € | 616,20 € |
| 25.000 | 0,03991 € | 997,75 € |
| 35.000 | 0,03920 € | 1.372,00 € |
| 50.000 | 0,03850 € | 1.925,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

