1.2 kOhms ±1% 0.11W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MC1201FP500

DigiKey Part Number
749-MCT0603MC1201FP500TR-ND - Tape & Reel (TR)
749-MCT0603MC1201FP500CT-ND - Cut Tape (CT)
749-MCT0603MC1201FP500DKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
MCT0603MC1201FP500
Description
MCT 0603-50 1% AT P5 1K2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.11W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07840 €3,92 €
1000,06890 €6,89 €
5000,05296 €26,48 €
1.0000,04807 €48,07 €
2.5000,04290 €107,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03979 €198,95 €
10.0000,03723 €372,30 €
15.0000,03594 €539,10 €
25.0000,03452 €863,00 €
35.0000,03369 €1.179,15 €
50.0000,03289 €1.644,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €