
MCT0603MC1009FP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MC1009FP500TR-ND - Tape & Reel (TR) 749-MCT0603MC1009FP500CT-ND - Cut Tape (CT) 749-MCT0603MC1009FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MC1009FP500 |
Description | MCT 0603-50 1% AT P5 10R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.11W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06366 € | 31,83 € |
| 1.000 | 0,05799 € | 57,99 € |
| 2.500 | 0,05202 € | 130,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04842 € | 242,10 € |
| 10.000 | 0,04546 € | 454,60 € |
| 15.000 | 0,04398 € | 659,70 € |
| 25.000 | 0,04234 € | 1.058,50 € |
| 35.000 | 0,04138 € | 1.448,30 € |
| 50.000 | 0,04046 € | 2.023,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

