
MCT0603HZ0000ZP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603HZ0000ZP500TR-ND - Tape & Reel (TR) 749-MCT0603HZ0000ZP500CT-ND - Cut Tape (CT) 749-MCT0603HZ0000ZP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603HZ0000ZP500 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HZ0000ZP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,17020 € | 42,55 € |
| 500 | 0,15414 € | 77,07 € |
| 1.000 | 0,14045 € | 140,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11609 € | 580,45 € |
| 10.000 | 0,10812 € | 1.081,20 € |
| 15.000 | 0,10403 € | 1.560,45 € |
| 25.000 | 0,09941 € | 2.485,25 € |
| 35.000 | 0,09665 € | 3.382,75 € |
| 50.000 | 0,09396 € | 4.698,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

