
MCT0603HZ0000ZP100 | |
|---|---|
DigiKey Part Number | 749-MCT0603HZ0000ZP100TR-ND - Tape & Reel (TR) 749-MCT0603HZ0000ZP100CT-ND - Cut Tape (CT) 749-MCT0603HZ0000ZP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603HZ0000ZP100 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HZ0000ZP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29765 € | 297,65 € |
| 2.000 | 0,27506 € | 550,12 € |
| 3.000 | 0,26346 € | 790,38 € |
| 5.000 | 0,25033 € | 1.251,65 € |
| 7.000 | 0,24251 € | 1.697,57 € |
| 10.000 | 0,23487 € | 2.348,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

