Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

MCT06030F1002BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030F1002BP100TR-ND - Tape & Reel (TR) 749-MCT06030F1002BP100CT-ND - Cut Tape (CT) 749-MCT06030F1002BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030F1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030F1002BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,76240 € | 19,06 € |
| 50 | 0,72100 € | 36,05 € |
| 100 | 0,68290 € | 68,29 € |
| 250 | 0,63780 € | 159,45 € |
| 500 | 0,60754 € | 303,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58049 € | 580,49 € |
| 2.000 | 0,55646 € | 1.112,92 € |
| 3.000 | 0,54370 € | 1.631,10 € |
| 5.000 | 0,52894 € | 2.644,70 € |
| 7.000 | 0,51995 € | 3.639,65 € |
| 10.000 | 0,51104 € | 5.110,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |





