
MCT06030E2001BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E2001BP500TR-ND - Tape & Reel (TR) 749-MCT06030E2001BP500CT-ND - Cut Tape (CT) 749-MCT06030E2001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E2001BP500 |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E2001BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17780 € | 44,45 € |
| 500 | 0,16874 € | 84,37 € |
| 1.000 | 0,16056 € | 160,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14777 € | 738,85 € |
| 10.000 | 0,14590 € | 1.459,00 € |
| 15.000 | 0,14539 € | 2.180,85 € |
| 25.000 | 0,14209 € | 3.552,25 € |
| 35.000 | 0,13988 € | 4.895,80 € |
| 50.000 | 0,13770 € | 6.885,00 € |
| 60.000 | 0,13664 € | 8.198,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

