MCT06030D8450BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,19774 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 29.171
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 5.600
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 4.841
Unit Price: 0,11000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,34084 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23506 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,21155 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15865 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70519 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,90500 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85798 €
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D8450BP500

DigiKey Part Number
231221678451-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D8450BP500
Description
RES 845 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D8450BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04264 €213,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04264 €
Unit Price with VAT:0,05074 €