Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCT06030D6982BP100 | |
|---|---|
DigiKey Part Number | MCT06030D6982BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D6982BP100 |
Description | RES 69.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D6982BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D6982BP500 | Vishay | 0 | 231221676983-ND | 0,06428 € | Parametric Equivalent |
| ERA-3AEB6982V | Panasonic Industry | 15.918 | P69.8KDBCT-ND | 0,08000 € | Direct |
| RG1608P-6982-B-T5 | Susumu | 0 | RG1608P-6982-B-T5-ND | 0,04422 € | Direct |
| RT0603BRD0769K8L | YAGEO | 15.697 | YAG1718CT-ND | 0,08000 € | Direct |
| RG1608N-6982-B-T5 | Susumu | 0 | RG1608N-6982-B-T5-ND | 0,18129 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19458 € | 194,58 € |
| Unit Price without VAT: | 0,19458 € |
|---|---|
| Unit Price with VAT: | 0,23155 € |





