MCT06030D6811BP500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,19774 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,32103 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15.776
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 31.031
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 4
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23506 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15865 €
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6811BP500

DigiKey Part Number
749-MCT06030D6811BP500TR-ND - Tape & Reel (TR)
749-MCT06030D6811BP500CT-ND - Cut Tape (CT)
749-MCT06030D6811BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D6811BP500
Description
RES 6.81K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6811BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08100 €0,81 €
250,07800 €1,95 €
500,07260 €3,63 €
1000,06700 €6,70 €
2500,05980 €14,95 €
5000,05490 €27,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04505 €225,25 €
50.0000,04461 €2.230,50 €
60.0000,04422 €2.653,20 €
120.0000,04285 €5.142,00 €
125.0000,04277 €5.346,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €