
MCT06030D6802BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D6802BP500TR-ND - Tape & Reel (TR) 749-MCT06030D6802BP500CT-ND - Cut Tape (CT) 749-MCT06030D6802BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D6802BP500 |
Description | RES 68K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D6802BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05324 € | 53,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05088 € | 254,40 € |
| 10.000 | 0,04872 € | 487,20 € |
| 15.000 | 0,04756 € | 713,40 € |
| 25.000 | 0,04623 € | 1.155,75 € |
| 35.000 | 0,04542 € | 1.589,70 € |
| 50.000 | 0,04461 € | 2.230,50 € |
| 60.000 | 0,04422 € | 2.653,20 € |
| 120.000 | 0,04285 € | 5.142,00 € |
| 125.000 | 0,04277 € | 5.346,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

