MCT06030D6201BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.076
Unit Price: 0,08000 €
Datasheet

Direct


Susumu
In Stock: 7.586
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.474
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.436
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.782
Unit Price: 0,42000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59158 €
Datasheet
6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6201BP100

DigiKey Part Number
MCT06030D6201BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D6201BP100
Description
RES 6.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6201BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6201BP500Vishay0231221676202-ND0,04196 €Parametric Equivalent
ERA-3AEB622VPanasonic Industry14.076P6.2KDBCT-ND0,08000 €Direct
RG1608P-622-B-T5Susumu7.586RG16P6.2KBCT-ND0,10000 €Direct
RT0603BRD076K2LYAGEO0YAG1720CT-ND0,08000 €Direct
ERA-3APB622VPanasonic Industry4.474P6.2KAYCT-ND0,23000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19458 €194,58 €
Manufacturers Standard Package
Unit Price without VAT:0,19458 €
Unit Price with VAT:0,23155 €