
MCT06030D4991DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4991DP500TR-ND - Tape & Reel (TR) 749-MCT06030D4991DP500CT-ND - Cut Tape (CT) 749-MCT06030D4991DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4991DP500 |
Description | RES 4.99K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4991DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,04180 € | 10,45 € |
| 500 | 0,03956 € | 19,78 € |
| 1.000 | 0,03748 € | 37,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03573 € | 178,65 € |
| 10.000 | 0,03113 € | 311,30 € |
| 15.000 | 0,03098 € | 464,70 € |
| 25.000 | 0,03081 € | 770,25 € |
| 35.000 | 0,03071 € | 1.074,85 € |
| 50.000 | 0,03061 € | 1.530,50 € |
| 60.000 | 0,03056 € | 1.833,60 € |
| 120.000 | 0,02990 € | 3.588,00 € |
| 125.000 | 0,02985 € | 3.731,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

