
MCT06030D4991DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4991DP500TR-ND - Tape & Reel (TR) 749-MCT06030D4991DP500CT-ND - Cut Tape (CT) 749-MCT06030D4991DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4991DP500 |
Description | RES 4.99K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4991DP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,04086 € | 20,43 € |
| 1.000 | 0,03873 € | 38,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03450 € | 172,50 € |
| 10.000 | 0,03299 € | 329,90 € |
| 15.000 | 0,03218 € | 482,70 € |
| 25.000 | 0,03125 € | 781,25 € |
| 35.000 | 0,03068 € | 1.073,80 € |
| 50.000 | 0,03011 € | 1.505,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

