MCT06030D4990BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 2.506
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 131.881
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 20.744
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 3.196
Unit Price: 0,51000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78608 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 €
Datasheet
499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D4990BP100

DigiKey Part Number
MCT06030D4990BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D4990BP100
Description
RES 499 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D4990BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D4990BP500Vishay2.506749-MCT06030D4990BP500CT-ND0,09000 €Parametric Equivalent
RG1608P-4990-B-T5Susumu131.881RG16P499BCT-ND0,08000 €Direct
RT0603BRD07499RLYAGEO20.744YAG1670CT-ND0,08000 €Direct
RG1608N-4990-B-T5Susumu0RG1608N-4990-B-T5-ND0,18129 €Upgrade
RG1608N-4990-P-T1Susumu0RG1608N-4990-P-T1-ND0,33540 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17160 €171,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17160 €
Unit Price with VAT:0,20420 €