Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D2492DP500 | |
|---|---|
DigiKey Part Number | MCT06030D2492DP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D2492DP500 |
Description | RES 24.9K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2492DP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D2492BP500 | Vishay | 14.379 | 749-MCT06030D2492BP500CT-ND | 0,09000 € | Upgrade |
| RG1608P-2492-D-T5 | Susumu | 0 | RG1608P-2492-D-T5-ND | 0,02027 € | Direct |
| RT0603DRD0724K9L | YAGEO | 2.341 | 311-24.9KDCT-ND | 0,08000 € | Direct |
| RG1608N-2492-B-T5 | Susumu | 0 | RG1608N-2492-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-2492-D-T5 | Susumu | 0 | RG1608N-2492-D-T5-ND | 0,08096 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03054 € | 152,70 € |
| Unit Price without VAT: | 0,03054 € |
|---|---|
| Unit Price with VAT: | 0,03634 € |




