
MCT06030D2001DP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D2001DP500TR-ND - Tape & Reel (TR) 749-MCT06030D2001DP500CT-ND - Cut Tape (CT) 749-MCT06030D2001DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2001DP500 |
Description | RES 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2001DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 $ | 0,10 $ |
10 | 0,06300 $ | 0,63 $ |
25 | 0,05840 $ | 1,46 $ |
50 | 0,05520 $ | 2,76 $ |
100 | 0,05220 $ | 5,22 $ |
250 | 0,04840 $ | 12,10 $ |
500 | 0,04580 $ | 22,90 $ |
1.000 | 0,04340 $ | 43,40 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04137 $ | 206,85 $ |
10.000 | 0,03956 $ | 395,60 $ |
15.000 | 0,03859 $ | 578,85 $ |
25.000 | 0,03747 $ | 936,75 $ |
35.000 | 0,03678 $ | 1.287,30 $ |
50.000 | 0,03610 $ | 1.805,00 $ |
60.000 | 0,03577 $ | 2.146,20 $ |
120.000 | 0,03573 $ | 4.287,60 $ |
Unit Price without VAT: | 0,10000 $ |
---|---|
Unit Price with VAT: | 0,11900 $ |