
MCT06030D1503BP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D1503BP500TR-ND - Tape & Reel (TR) 749-MCT06030D1503BP500CT-ND - Cut Tape (CT) 749-MCT06030D1503BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1503BP500 |
Description | RES 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1503BP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,09000 € | 0,90 € |
25 | 0,08360 € | 2,09 € |
50 | 0,07900 € | 3,95 € |
100 | 0,07470 € | 7,47 € |
250 | 0,06932 € | 17,33 € |
500 | 0,06564 € | 32,82 € |
1.000 | 0,06228 € | 62,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05195 € | 259,75 € |
10.000 | 0,04973 € | 497,30 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |