MCT06030D1502BP100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 3.528
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,05652 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04605 €
Datasheet

Direct


Susumu
In Stock: 56.182
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 20.660
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.442
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.548
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.671
Unit Price: 0,42000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23968 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


YAGEO
In Stock: 13.620
Unit Price: 0,26000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59158 €
Datasheet
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1502BP100

DigiKey Part Number
749-MCT06030D1502BP100TR-ND - Tape & Reel (TR)
749-MCT06030D1502BP100CT-ND - Cut Tape (CT)
749-MCT06030D1502BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1502BP100
Description
RES 15K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1502BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1502BP500Vishay3.528749-1702-1-ND0,09000 €Parametric Equivalent
MCT06030D1502BP50SVishay0MCT06030D1502BP50S-ND0,05652 €Parametric Equivalent
MCT06030D1502BPW00Vishay0MCT06030D1502BPW00-ND0,04605 €Parametric Equivalent
RG1608P-153-B-T5Susumu56.182RG16P15.0KBCT-ND0,08000 €Direct
RT0603BRD0715KLYAGEO20.660YAG1538CT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27500 €2,75 €
250,25440 €6,36 €
500,24020 €12,01 €
1000,22700 €22,70 €
2500,21128 €52,82 €
5000,20060 €100,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19094 €190,94 €
2.0000,18228 €364,56 €
3.0000,17767 €533,01 €
5.0000,17229 €861,45 €
7.0000,16901 €1.183,07 €
10.0000,16575 €1.657,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €