MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1501BP500

DigiKey Part Number
749-MCT06030D1501BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1501BP500CT-ND - Cut Tape (CT)
749-MCT06030D1501BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1501BP500
Description
RES 1.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1501BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07700 €0,77 €
250,07160 €1,79 €
500,06780 €3,39 €
1000,06390 €6,39 €
2500,05928 €14,82 €
5000,05614 €28,07 €
1.0000,05324 €53,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05088 €254,40 €
10.0000,04647 €464,70 €
15.0000,04627 €694,05 €
25.0000,04603 €1.150,75 €
35.0000,04542 €1.589,70 €
50.0000,04461 €2.230,50 €
60.0000,04422 €2.653,20 €
120.0000,04285 €5.142,00 €
125.0000,04277 €5.346,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €