
MCT06030D1501BP100 | |
|---|---|
DigiKey Part Number | 749-1701-2-ND - Tape & Reel (TR) 749-1701-1-ND - Cut Tape (CT) 749-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1501BP100 |
Description | RES 1.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1501BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,19190 € | 19,19 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,18538 € | 92,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17893 € | 178,93 € |
| 2.000 | 0,16921 € | 338,42 € |
| 3.000 | 0,16706 € | 501,18 € |
| 5.000 | 0,16481 € | 824,05 € |
| 7.000 | 0,16427 € | 1.149,89 € |
| 10.000 | 0,16374 € | 1.637,40 € |
| 12.000 | 0,16349 € | 1.961,88 € |
| 24.000 | 0,16260 € | 3.902,40 € |
| 25.000 | 0,16255 € | 4.063,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

