MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1003DP500

DigiKey Part Number
749-1697-2-ND - Tape & Reel (TR)
749-1697-1-ND - Cut Tape (CT)
749-1697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1003DP500
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1003DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
250,05040 €1,26 €
500,04760 €2,38 €
1000,04510 €4,51 €
2500,04180 €10,45 €
5000,03956 €19,78 €
1.0000,03748 €37,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03573 €178,65 €
10.0000,03113 €311,30 €
15.0000,03053 €457,95 €
25.0000,02991 €747,75 €
35.0000,02981 €1.043,35 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €