
MCT06030D1002BP100 | |
|---|---|
DigiKey Part Number | 749-1694-2-ND - Tape & Reel (TR) 749-1694-1-ND - Cut Tape (CT) 749-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1002BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21396 € | 53,49 € |
| 500 | 0,20312 € | 101,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19334 € | 193,34 € |
| 2.000 | 0,18458 € | 369,16 € |
| 3.000 | 0,17990 € | 539,70 € |
| 5.000 | 0,17446 € | 872,30 € |
| 7.000 | 0,17114 € | 1.197,98 € |
| 10.000 | 0,16784 € | 1.678,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

