
MCT06030C6818FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C6818FP500TR-ND - Tape & Reel (TR) 749-MCT06030C6818FP500CT-ND - Cut Tape (CT) 749-MCT06030C6818FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C6818FP500 |
Description | RES 6.81 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6818FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,02196 € | 5,49 € |
| 500 | 0,02078 € | 10,39 € |
| 1.000 | 0,01967 € | 19,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01866 € | 93,30 € |
| 10.000 | 0,01780 € | 178,00 € |
| 15.000 | 0,01734 € | 260,10 € |
| 25.000 | 0,01681 € | 420,25 € |
| 35.000 | 0,01648 € | 576,80 € |
| 50.000 | 0,01616 € | 808,00 € |
| 60.000 | 0,01600 € | 960,00 € |
| 120.000 | 0,01544 € | 1.852,80 € |
| 125.000 | 0,01541 € | 1.926,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

