MCT06030C4872FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 4.959
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 9.129
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15155 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10119 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05655 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02043 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15737 €
Datasheet

Upgrade


YAGEO
In Stock: 3.592
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 128
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05250 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04135 €
Datasheet

Upgrade


YAGEO
In Stock: 5.620
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 445
Unit Price: 0,09000 €
Datasheet
48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4872FP500

DigiKey Part Number
MCT06030C4872FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C4872FP500
Description
RES 48.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4872FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D4872BP500Vishay4.959749-MCT06030D4872BP500CT-ND0,09000 €Upgrade
RT0603FRE0748K7LYAGEO9.12913-RT0603FRE0748K7LCT-ND0,09000 €Direct
RG1608N-4872-B-T5Susumu0RG1608N-4872-B-T5-ND0,15155 €Upgrade
RG1608N-4872-D-T5Susumu0RG1608N-4872-D-T5-ND0,10119 €Upgrade
RG1608N-4872-W-T1Susumu0RG1608N-4872-W-T1-ND0,23316 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01541 €77,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01541 €
Unit Price with VAT:0,01834 €