
MCT06030C4871FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C4871FP500TR-ND - Tape & Reel (TR) 749-MCT06030C4871FP500CT-ND - Cut Tape (CT) 749-MCT06030C4871FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C4871FP500 |
Description | RES 4.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C4871FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02800 $ | 0,28 $ |
| 25 | 0,02600 $ | 0,65 $ |
| 50 | 0,02460 $ | 1,23 $ |
| 100 | 0,02330 $ | 2,33 $ |
| 250 | 0,02160 $ | 5,40 $ |
| 500 | 0,02042 $ | 10,21 $ |
| 1.000 | 0,01931 $ | 19,31 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01710 $ | 85,50 $ |
| 10.000 | 0,01630 $ | 163,00 $ |
| 15.000 | 0,01587 $ | 238,05 $ |
| 25.000 | 0,01537 $ | 384,25 $ |
| 35.000 | 0,01507 $ | 527,45 $ |
| 50.000 | 0,01476 $ | 738,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

