Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C3659FP500 | |
|---|---|
DigiKey Part Number | MCT06030C3659FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C3659FP500 |
Description | RES 36.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3659FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE0736R5L | YAGEO | 0 | RT0603FRE0736R5L-ND | 0,00613 € | Direct |
| RG1608Q-36R5-D-T5 | Susumu | 0 | RG1608Q-36R5-D-T5-ND | 0,02849 € | Upgrade |
| RT0603BRD0736R5L | YAGEO | 0 | RT0603BRD0736R5L-ND | 0,03591 € | Upgrade |
| RT0603BRE0736R5L | YAGEO | 0 | RT0603BRE0736R5L-ND | 0,04533 € | Upgrade |
| RT0603CRD0736R5L | YAGEO | 0 | RT0603CRD0736R5L-ND | 0,05208 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01919 € | 95,95 € |
| Unit Price without VAT: | 0,01919 € |
|---|---|
| Unit Price with VAT: | 0,02284 € |



