
MCT06030C3013FP500 | |
|---|---|
DigiKey Part Number | 749-1636-2-ND - Tape & Reel (TR) 749-1636-1-ND - Cut Tape (CT) 749-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3013FP500 |
Description | RES 301K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3013FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02236 € | 5,59 € |
| 500 | 0,02032 € | 10,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01682 € | 84,10 € |
| 10.000 | 0,01435 € | 143,50 € |
| 15.000 | 0,01397 € | 209,55 € |
| 25.000 | 0,01388 € | 347,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

