MCT06030C2431FPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 4.975
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,03054 €
Datasheet
2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2431FPW00

DigiKey Part Number
MCT06030C2431FPW00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2431FPW00
Description
RES 2.43K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2431FPW00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C2431FP500Vishay4.975749-MCT06030C2431FP500CT-ND0,08000 €Parametric Equivalent
MCT06030D2431DP500Vishay0MCT06030D2431DP500-ND0,03054 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01178 €235,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01178 €
Unit Price with VAT:0,01402 €