
MCT06030C2269FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C2269FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2269FP500CT-ND - Cut Tape (CT) 749-MCT06030C2269FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2269FP500 |
Description | RES 22.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2269FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03500 $ | 0,35 $ |
| 25 | 0,03240 $ | 0,81 $ |
| 50 | 0,03060 $ | 1,53 $ |
| 100 | 0,02880 $ | 2,88 $ |
| 250 | 0,02672 $ | 6,68 $ |
| 500 | 0,02526 $ | 12,63 $ |
| 1.000 | 0,02391 $ | 23,91 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02120 $ | 106,00 $ |
| 10.000 | 0,02023 $ | 202,30 $ |
| 15.000 | 0,01971 $ | 295,65 $ |
| 25.000 | 0,01910 $ | 477,50 $ |
| 35.000 | 0,01873 $ | 655,55 $ |
| 50.000 | 0,01836 $ | 918,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

