
MCT06030C2214FP500 | |
|---|---|
DigiKey Part Number | 749-1621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C2214FP500 |
Description | RES 2.21M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2214FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

