Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C1620FP500 | |
|---|---|
DigiKey Part Number | MCT06030C1620FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1620FP500 |
Description | RES 162 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1620FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1620BP500 | Vishay | 0 | 231221671621-ND | 0,04196 € | Upgrade |
| RT0603FRE07162RL | YAGEO | 400 | 13-RT0603FRE07162RLCT-ND | 0,08000 € | Direct |
| RG1608N-1620-B-T5 | Susumu | 0 | RG1608N-1620-B-T5-ND | 0,15035 € | Upgrade |
| RG1608N-1620-D-T5 | Susumu | 0 | RG1608N-1620-D-T5-ND | 0,08096 € | Upgrade |
| RG1608N-1620-P-T1 | Susumu | 0 | RG1608N-1620-P-T1-ND | 0,33540 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01481 € | 74,05 € |
| Unit Price without VAT: | 0,01481 € |
|---|---|
| Unit Price with VAT: | 0,01762 € |




