
MCT06030C1214FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1214FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1214FP500CT-ND - Cut Tape (CT) 749-MCT06030C1214FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1214FP500 |
Description | RES 1.21M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1214FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,02032 € | 20,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01802 € | 90,10 € |
| 10.000 | 0,01719 € | 171,90 € |
| 15.000 | 0,01675 € | 251,25 € |
| 25.000 | 0,01623 € | 405,75 € |
| 35.000 | 0,01591 € | 556,85 € |
| 50.000 | 0,01560 € | 780,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

