MCT06030C1002FPW0S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,02275 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 103.262
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,01548 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 71.726
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 25.046
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,02721 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03093 €
Datasheet
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1002FPW0S

DigiKey Part Number
MCT06030C1002FPW0S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C1002FPW0S
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1002FPW0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01193 €238,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01193 €
Unit Price with VAT:0,01420 €