Direct
Parametric Equivalent
Parametric Equivalent

MCS0402UD1022BE100 | |
|---|---|
DigiKey Part Number | MCS0402UD1022BE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS0402UD1022BE100 |
Description | RES 10.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402UD1022BE100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1022BE100 | Vishay | 0 | MCS0402-10.2K-MBTR-ND | 0,22242 € | Direct |
| MCS0402UD1022BE000 | Vishay | 0 | MCS0402UD1022BE000-ND | 0,20917 € | Parametric Equivalent |
| AT0402BRD0710K2L | YAGEO | 0 | AT0402BRD0710K2L-ND | 0,08504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32604 € | 326,04 € |
| Unit Price without VAT: | 0,32604 € |
|---|---|
| Unit Price with VAT: | 0,38799 € |



