Direct
Direct

MCS0402UD1002BE000 | |
|---|---|
DigiKey Part Number | MCS0402UD1002BE000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS0402UD1002BE000 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402UD1002BE000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1002BE100 | Vishay | 23.121 | MCS0402-10.0K-MBCT-ND | 0,38000 € | Direct |
| ERA-2VEB1002X | Panasonic Industry | 79.517 | 10-ERA-2VEB1002XCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21084 € | 2.108,40 € |
| Unit Price without VAT: | 0,21084 € |
|---|---|
| Unit Price with VAT: | 0,25090 € |



