
MCS0402PD4709DE500 | |
---|---|
DigiKey Part Number | 749-1508-2-ND - Tape & Reel (TR) 749-1508-1-ND - Cut Tape (CT) 749-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD4709DE500 |
Description | RES 47 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD4709DE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12800 € | 1,28 € |
25 | 0,11840 € | 2,96 € |
50 | 0,11180 € | 5,59 € |
100 | 0,10570 € | 10,57 € |
250 | 0,09820 € | 24,55 € |
500 | 0,09308 € | 46,54 € |
1.000 | 0,08840 € | 88,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07260 € | 363,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |