
MCS0402MD7501BE100 | |
|---|---|
DigiKey Part Number | MCS0402-7.50K-MBTR-ND - Tape & Reel (TR) MCS0402-7.50K-MBCT-ND - Cut Tape (CT) MCS0402-7.50K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD7501BE100 |
Description | RES 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD7501BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24132 € | 60,33 € |
| 500 | 0,22920 € | 114,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21825 € | 218,25 € |
| 2.000 | 0,20847 € | 416,94 € |
| 3.000 | 0,20325 € | 609,75 € |
| 5.000 | 0,19718 € | 985,90 € |
| 7.000 | 0,19347 € | 1.354,29 € |
| 10.000 | 0,18979 € | 1.897,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

